Add To Favorites
Product Overview
Digi-Key Part Number 445-9288-1-ND
Quantity Available 4.813
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF7045T-2R2N

Description FIXED IND 2.2UH 4.3A 14.6 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 4.3A 18.98 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF7045 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating 4.3A
Current - Saturation 5.5A
Shielding Shielded
DC Resistance (DCR) 18.98 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9288-1

16:28:21 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
10 0,91000 9,10
50 0,72820 36,41
100 0,69180 69,18
500 0,55830 279,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9288-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,38838
  • Digi-Reel® ? : 445-9288-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.813 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback