Add To Favorites
Product Overview
Digi-Key Part Number 445-9542-1-ND
Quantity Available 5.885
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF7045T-220M-H

Description FIXED IND 22UH 1.9A 69 MOHM SMD
Expanded Description 22µH Shielded Wirewound Inductor 1.9A 69 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF7045-H Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF-H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 1.9A
Current - Saturation 1.8A
Shielding Shielded
DC Resistance (DCR) 69 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9542-1

18:40:45 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 1,21
10 1,13400 11,34
50 0,90740 45,37
100 0,86210 86,21
500 0,69572 347,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9542-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,48398
  • Digi-Reel® ? : 445-9542-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.885 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback