Add To Favorites
Product Overview
Digi-Key Part Number 445-15102-1-ND
Quantity Available 1.575
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF6045T-471M

Description FIXED IND 470UH 370MA 1.42 OHM
Expanded Description 470µH Shielded Wirewound Inductor 370mA 1.7 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF6045 Type
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±20%
Current Rating 370mA
Current - Saturation 300mA
Shielding Shielded
DC Resistance (DCR) 1.7 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.244" L x 0.232" W (6.20mm x 5.90mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15102-1

10:53:37 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00
10 0,88300 8,83
50 0,71760 35,88
100 0,66230 66,23
500 0,57396 286,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15102-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,37528
  • Digi-Reel® ? : 445-15102-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.575 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback