Add To Favorites
Product Overview
Digi-Key Part Number 445-9300-1-ND
Quantity Available 3.034
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF10040T-100M

Description FIXED IND 10UH 3.3A 26 MOHM SMD
Expanded Description 10µH Shielded Wirewound Inductor 3.3A 31.2 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF10040 Type
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 3.3A
Current - Saturation 4A
Shielding Shielded
DC Resistance (DCR) 31.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9300-1

10:22:21 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 1,01600 10,16
50 0,81220 40,61
100 0,77160 77,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9300-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 0,46026
  • Digi-Reel® ? : 445-9300-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.034 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback