Add To Favorites
Product Overview
Digi-Key Part Number 445-7099-1-ND
Quantity Available 2.020
Can ship immediately
Manufacturer

Manufacturer Part Number

CKG45NX7T2E225M500JH

Description CAP CER 2.2UF 250V X7T SMD
Expanded Description 2.2µF ±20% 250V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MEGACAP, CKG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features Low ESL (Stacked)
Ratings -
Applications SMPS Filtering, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max) -
Thickness (Max) 0.217" (5.50mm)
Lead Spacing -
Lead Style J-Lead
 
Additional Resources
Standard Package ? 1
Other Names 445-7099-1

06:15:34 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,15000 4,15
10 3,68600 36,86
100 3,22490 322,49
250 2,64904 662,26
500 2,30352 1.151,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7099-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,55488
  • Digi-Reel® ? : 445-7099-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.020 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback