Add To Favorites
Product Overview
Digi-Key Part Number 445-7096-1-ND
Quantity Available 3.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CKG45KX7T2J224M290JH

Description CAP CER 0.22UF 630V X7T SMD
Expanded Description 0.22µF ±20% 630V Ceramic Capacitor X7T Nonstandard SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MEGACAP, CKG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 630V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications SMPS Filtering, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Nonstandard SMD
Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max) -
Thickness (Max) 0.118" (3.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-7096-1

11:45:26 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,80000 3,80
10 3,37800 33,78
100 2,95620 295,62
250 2,42828 607,07
500 2,11156 1.055,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7096-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,42530
  • Digi-Reel® ? : 445-7096-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback