Add To Favorites
Product Overview
Digi-Key Part Number 445-1874-1-ND
Quantity Available 38.765
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCM25X5R0J105M080AA

Description CAP ARRAY 1.0UF 6.3V X5R 0504
Expanded Description 1µF ±20% Isolated Capacitor 2 Array 6.3V X5R 0504 (1410 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CKC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 6.3V
Dielectric Material Ceramic
Number of Capacitors 2
Circuit Type Isolated
Temperature Coefficient X5R
Ratings -
Mounting Type Surface Mount
Package / Case 0504 (1410 Metric)
Size / Dimension 0.054" L x 0.039" W (1.37mm x 1.00mm)
Height - Seated (Max) 0.035" (0.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-1874-1

13:22:12 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,26500 2,65
100 0,13250 13,25
250 0,09936 24,84
500 0,08774 43,87
1.000 0,07782 77,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1874-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,06126
  • Digi-Reel® ? : 445-1874-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.765 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback