Add To Favorites
Product Overview
Digi-Key Part Number 445-10236-1-ND
Quantity Available 616
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCM25JB0J104M060AA

Description CAP ARRAY 0.1UF 6.3V JB 0504
Expanded Description 0.1µF ±20% Isolated Capacitor 2 Array 6.3V JB 0504 (1410 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CKC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 6.3V
Dielectric Material Ceramic
Number of Capacitors 2
Circuit Type Isolated
Temperature Coefficient JB
Ratings -
Mounting Type Surface Mount
Package / Case 0504 (1410 Metric)
Size / Dimension 0.054" L x 0.039" W (1.37mm x 1.00mm)
Height - Seated (Max) 0.028" (0.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-10236-1

12:49:39 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,17700 1,77
100 0,09010 9,01
250 0,07296 18,24
500 0,06436 32,18
1.000 0,05470 54,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10236-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,04243
  • Digi-Reel® ? : 445-10236-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 616 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback