Add To Favorites
Product Overview
Digi-Key Part Number 445-1838-1-ND
Quantity Available 62.615
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCL44X5R0J104M085AA

Description CAP ARRAY 0.1UF 6.3V X5R 0805
Expanded Description 0.1µF ±20% Isolated Capacitor 4 Array 6.3V X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CKC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 6.3V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X5R
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-1838-1

23:52:14 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,26000 2,60
100 0,13010 13,01
250 0,09756 24,39
500 0,08620 43,10
1.000 0,07645 76,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1838-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,06018
  • Digi-Reel® ? : 445-1838-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 62.615 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback