Add To Favorites
Product Overview
Digi-Key Part Number 445-1854-1-ND
Quantity Available 64.166
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCA43X7R1H103M100AA

Description CAP ARRAY 10000PF 50V X7R 1206
Expanded Description 10000pF ±20% Isolated Capacitor Array 50V X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CKC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.051" (1.30mm)
 
You May Also Be Interested In
  • PJ-050BH - CUI Inc. | CP-050BH-ND DigiKey Electronics
  • PJ-050BH
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price 0,74000
  • CP-050BH-ND
Additional Resources
Standard Package ? 1
Other Names 445-1854-1

10:10:35 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,15700 1,57
25 0,12480 3,12
50 0,10420 5,21
100 0,08850 8,85
250 0,07036 17,59
500 0,06254 31,27
1.000 0,05471 54,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1854-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 64.000 - Immediate
  • Unit Price: 0,04985
  • Digi-Reel® ? : 445-1854-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 64.168 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback