Add To Favorites
Product Overview
Digi-Key Part Number 445-1857-1-ND
Quantity Available 25.827
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCA43X7R1C104M100AA

Description CAP ARRAY 0.1UF 16V X7R 1206
Expanded Description 0.10µF ±20% Isolated Capacitor 4 Array 16V X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CKC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±20%
Voltage - Rated 16V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.051" (1.30mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-1857-1

06:28:39 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,25000 2,50
100 0,12480 12,48
250 0,09360 23,40
500 0,08266 41,33
1.000 0,07331 73,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1857-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,06239
  • Digi-Reel® ? : 445-1857-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.077 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback