Add To Favorites
Product Overview
Digi-Key Part Number 445-1842-1-ND
Quantity Available 147.110
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCA43C0G1H330K100AA

Description CAP ARRAY 33PF 50V NP0 1206
Expanded Description 33pF ±10% Isolated Capacitor 4 Array 50V C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CKC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33pF
Tolerance ±10%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient C0G, NP0
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1842-1

13:45:43 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,22600 2,26
100 0,11320 11,32
250 0,08488 21,22
500 0,07496 37,48
1.000 0,06648 66,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1842-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 144.000 - Immediate
  • Unit Price: 0,05658
  • Digi-Reel® ? : 445-1842-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 147.110 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback