Add To Favorites
Product Overview
Digi-Key Part Number 445-9208-1-ND
Quantity Available 15.395
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ5H4X7R2H222K115AA

Description CAP CER 2200PF 500V X7R 1206
Expanded Description 2200pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-9208-1

20:05:16 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,40500 4,05
25 0,34560 8,64
50 0,30600 15,30
100 0,26650 26,65
250 0,22704 56,76
500 0,19742 98,71
1.000 0,16781 167,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9208-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,13735
  • Digi-Reel® ? : 445-9208-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.395 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback