Add To Favorites
Product Overview
Digi-Key Part Number 445-8203-1-ND
Quantity Available 206.399
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ4J2X7R0J105K125AA

Description CAP CER 1UF 6.3V X7R 0805
Expanded Description 1µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13371-1-ND CGJ4J3X7R1H105K125AB TDK Corporation Cut Tape (CT) ? 0
0,81000 1
445-8179-1-ND CGJ4J2X7R1E105K125AA TDK Corporation Cut Tape (CT) ? 42.385 - Immediate
0,50000 1
445-8189-1-ND CGJ4J2X7R1C105K125AA TDK Corporation Cut Tape (CT) ? 26.658 - Immediate
0,50000 1
445-8194-1-ND CGJ4J2X7R1A105K125AA TDK Corporation Cut Tape (CT) ? 141 - Immediate
0,50000 1
Additional Resources
Standard Package ? 1
Other Names 445-8203-1

15:45:09 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,48000 4,80
100 0,23300 23,30
250 0,19356 48,39
500 0,17566 87,83
1.000 0,16132 161,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8203-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 208.000 - Immediate
  • Unit Price: 0,11472
  • Digi-Reel® ? : 445-8203-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 208.399 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback