Add To Favorites
Product Overview
Digi-Key Part Number 445-13186-1-ND
Quantity Available 39.604
Can ship immediately
Manufacturer

Manufacturer Part Number

CGB2A1X5R1E105M033BC

Description CAP CER 1UF 25V X5R 0402
Expanded Description 1µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low Profile
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13185-1-ND CGB2A1X5R1E105K033BC TDK Corporation Cut Tape (CT) ? 677.058 - Immediate
0,19000 1
Additional Resources
Standard Package ? 1
Other Names 445-13186-1

13:58:00 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,12400 1,24
100 0,06340 6,34
250 0,05132 12,83
500 0,04526 22,63
1.000 0,03847 38,47
5.000 0,03244 162,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13186-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,02867
  • Digi-Reel® ? : 445-13186-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.604 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback