Add To Favorites
Product Overview
Digi-Key Part Number 445-13136-1-ND
Quantity Available 1.209
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA9Q1C0G2J104J280KC

Description CAP CER 0.1UF 630V C0G 2220
Expanded Description 0.10µF ±5% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-13136-1

11:14:53 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,35000 3,35
10 2,77400 27,74
100 2,32510 232,51
250 1,91720 479,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13136-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1,30532
  • Digi-Reel® ? : 445-13136-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.209 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback