Add To Favorites
Product Overview
Digi-Key Part Number 445-7948-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CGA9P3X7S2A156M250KB

Description CAP CER 15UF 100V X7S 2220
Expanded Description 15µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-7948-1

11:03:57 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,96000 2,96
10 2,38800 23,88
25 2,24520 56,13
50 2,05400 102,70
100 1,86290 186,29
250 1,52852 382,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7948-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1,32916
  • Digi-Reel® ? : 445-7948-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback