Add To Favorites
Product Overview
Digi-Key Part Number 445-7912-1-ND
Quantity Available 51
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA8P1X7R1C336M250KC

Description CAP CER 33UF 16V X7R 1812
Expanded Description 33µF ±20% 16V Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-7912-1

12:27:17 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,71000 1,71
10 1,40300 14,03
100 0,99260 99,26
250 0,82148 205,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7912-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,58190
  • Digi-Reel® ? : 445-7912-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 51 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback