Add To Favorites
Product Overview
Digi-Key Part Number 445-13056-1-ND
Quantity Available 41.348
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA6P3X8R1C106K250AB

Description CAP CER 10UF 16V X8R 1210
Expanded Description 10µF ±10% 16V Ceramic Capacitor X8R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-13056-1

19:38:11 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,78200 7,82
25 0,71680 17,92
50 0,67740 33,87
100 0,58620 58,62
250 0,52108 130,27
500 0,44292 221,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13056-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 41.000 - Immediate
  • Unit Price: 0,35117
  • Digi-Reel® ? : 445-13056-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 41.348 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback