Add To Favorites
Product Overview
Digi-Key Part Number 445-12981-1-ND
Quantity Available 28.777
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5L3X8R1C475K160AB

Description CAP CER 4.7UF 16V X8R 1206
Expanded Description 4.7µF ±10% 16V Ceramic Capacitor X8R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-12981-1

16:00:47 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,84000 8,40
100 0,49090 49,09
250 0,41176 102,94
500 0,37218 186,09
1.000 0,34049 340,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12981-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,23755
  • Digi-Reel® ? : 445-12981-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.777 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback