Add To Favorites
Product Overview
Digi-Key Part Number 445-7970-1-ND
Quantity Available 9.459
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5L1X7R1V475M160AE

Description CAP CER 4.7UF 35V X7R 1206
Expanded Description 4.7µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-7970-1

03:41:09 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,45600 4,56
25 0,39080 9,77
50 0,36480 18,24
100 0,31270 31,27
250 0,28660 71,65
500 0,24752 123,76
1.000 0,20844 208,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7970-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,18125
  • Digi-Reel® ? : 445-7970-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.459 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback