Add To Favorites
Product Overview
Digi-Key Part Number 445-9935-1-ND
Quantity Available 1.912
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA4J1X7R0J106K125AD

Description CAP CER 10UF 6.3V X7R 0805
Expanded Description 10µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-9935-1

00:38:26 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,50500 5,05
100 0,24520 24,52
250 0,20368 50,92
500 0,18482 92,41
1.000 0,16973 169,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9935-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,12070
  • Digi-Reel® ? : 445-9935-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.912 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback