Add To Favorites
Product Overview
Digi-Key Part Number 445-12591-1-ND
Quantity Available 111.580
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E3X8R1C474K080AB

Description CAP CER 0.47UF 16V X8R 0603
Expanded Description 0.47µF ±10% 16V Ceramic Capacitor X8R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-12591-1

09:40:30 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,29900 2,99
100 0,14970 14,97
250 0,11228 28,07
500 0,09920 49,60
1.000 0,08797 87,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12591-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 108.000 - Immediate
  • Unit Price: 0,06925
  • Digi-Reel® ? : 445-12591-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 111.580 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback