Add To Favorites
Product Overview
Digi-Key Part Number 445-12295-1-ND
Quantity Available 74.652
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA2B3X8R1C473K050BB

Description CAP CER 0.047UF 16V X8R 0402
Expanded Description 0.047µF ±10% 16V Ceramic Capacitor X8R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-12295-1

02:54:19 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,14800 1,48
100 0,07520 7,52
250 0,06092 15,23
500 0,05376 26,88
1.000 0,04568 45,68
5.000 0,03852 192,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12295-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 70.000 - Immediate
  • Unit Price: 0,03404
  • Digi-Reel® ? : 445-12295-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 74.652 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback