Add To Favorites
Product Overview
Digi-Key Part Number 445-2305-1-ND
Quantity Available 4.873
Can ship immediately
Manufacturer

Manufacturer Part Number

C5750X7R2J224K230KA

Description CAP CER 0.22UF 630V X7R 2220
Expanded Description 0.22µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-6132-1-ND C5750X7R2J224K230KM TDK Corporation Cut Tape (CT) ? 558 - Immediate
1,42000 1
Additional Resources
Standard Package ? 1
Other Names 445-2305-1

04:29:34 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 0,96600 9,66
100 0,68370 68,37
250 0,56576 141,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2305-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,40076
  • Digi-Reel® ? : 445-2305-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.873 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback