Add To Favorites
Product Overview
Digi-Key Part Number 445-3491-1-ND
Quantity Available 337
Can ship immediately
Manufacturer

Manufacturer Part Number

C5750X7R1H685M250KA

Description CAP CER 6.8UF 50V X7R 2220
Expanded Description 6.8µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-3490-1-ND C5750X7R1H685K250KA TDK Corporation Cut Tape (CT) ? 249 - Immediate
1,93000 1
Additional Resources
Standard Package ? 1
Other Names 445-3491-1

03:04:15 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,12000 2,12
10 1,73900 17,39
100 1,23060 123,06
250 1,01836 254,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3491-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,72136
  • Digi-Reel® ? : 445-3491-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 337 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback