Add To Favorites
Product Overview
Digi-Key Part Number 445-3489-1-ND
Quantity Available 8.288
Can ship immediately
Manufacturer

Manufacturer Part Number

C5750X7R1H475M200KA

Description CAP CER 4.7UF 50V X7R 2220
Expanded Description 4.7µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-3488-1-ND C5750X7R1H475K200KA TDK Corporation Cut Tape (CT) ? 5.097 - Immediate
2,30000 1
Additional Resources
Standard Package ? 1
Other Names 445-3489-1
445-7745-1

02:51:11 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,16000 2,16
10 1,77100 17,71
100 1,25250 125,25
250 1,03660 259,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3489-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,73424
  • Digi-Reel® ? : 445-3489-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.288 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback