Add To Favorites
Product Overview
Digi-Key Part Number 445-13404-1-ND
Quantity Available 351
Can ship immediately
Manufacturer

Manufacturer Part Number

C5750X6S2W225M250KA

Description CAP CER 2.2UF 450V X6S 2220
Expanded Description 2.2µF ±20% 450V Ceramic Capacitor X6S 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 450V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7781-1-ND C5750X6S2W225K250KA TDK Corporation Cut Tape (CT) ? 223 - Immediate
3,48000 1
Additional Resources
Standard Package ? 1
Other Names 445-13404-1

06:18:05 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,48000 3,48
10 2,88600 28,86
100 2,41870 241,87
250 1,99432 498,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13404-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1,35782
  • Digi-Reel® ? : 445-13404-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 351 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback