Add To Favorites
Product Overview
Digi-Key Part Number 445-3497-1-ND
Quantity Available 4.099
Can ship immediately
Manufacturer

Manufacturer Part Number

C5750X5R1H106K230KA

Description CAP CER 10UF 50V X5R 2220
Expanded Description 10µF ±10% 50V Ceramic Capacitor X5R 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-3497-1

01:27:42 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,15000 2,15
10 1,75900 17,59
100 1,24420 124,42
250 1,02968 257,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3497-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,72936
  • Digi-Reel® ? : 445-3497-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.099 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback