Add To Favorites
Product Overview
Digi-Key Part Number 445-3501-1-ND
Quantity Available 4.242
Can ship immediately
Manufacturer

Manufacturer Part Number

C5750X5R0J107M280KA

Description CAP CER 100UF 6.3V X5R 2220
Expanded Description 100µF ±20% 6.3V Ceramic Capacitor X5R 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.122" (3.10mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7786-1-ND C5750X5R1A107M280KC TDK Corporation Cut Tape (CT) ? 6.186 - Immediate
3,09000 1
Additional Resources
Standard Package ? 1
Other Names 445-3501-1

11:10:15 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,32000 2,32
10 1,92300 19,23
100 1,61240 161,24
250 1,32956 332,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3501-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,90522
  • Digi-Reel® ? : 445-3501-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.242 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback