Add To Favorites
Product Overview
Digi-Key Part Number 445-1448-1-ND
Quantity Available 81.271
Can ship immediately
Manufacturer

Manufacturer Part Number

C4532X7R1H475M200KB

Description CAP CER 4.7UF 50V X7R 1812
Expanded Description 4.7µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-3918-1-ND C4532X7R1H475K200KB TDK Corporation Cut Tape (CT) ? 42.466 - Immediate
1,32000 1
Additional Resources
Standard Package ? 1
Other Names 445-1448-1

10:33:32 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 0,99700 9,97
100 0,63650 63,65
250 0,53040 132,60
500 0,47736 238,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1448-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 81.000 - Immediate
  • Unit Price: 0,32885
  • Digi-Reel® ? : 445-1448-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 81.371 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback