Add To Favorites
Product Overview
Digi-Key Part Number 445-3917-1-ND
Quantity Available 52.927
Can ship immediately
Manufacturer

Manufacturer Part Number

C4532X7R1H335M200KA

Description CAP CER 3.3UF 50V X7R 1812
Expanded Description 3.3µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-3916-1-ND C4532X7R1H335K200KA TDK Corporation Cut Tape (CT) ? 1.195 - Immediate
1,19000 1
Additional Resources
Standard Package ? 1
Other Names 445-3917-1

09:53:07 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,13000 1,13
10 0,94700 9,47
100 0,60470 60,47
250 0,50388 125,97
500 0,45350 226,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3917-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 52.000 - Immediate
  • Unit Price: 0,31241
  • Digi-Reel® ? : 445-3917-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 52.927 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback