Add To Favorites
Product Overview
Digi-Key Part Number 445-7739-1-ND
Quantity Available 15.219
Can ship immediately
Manufacturer

Manufacturer Part Number

C4532X7R1H155K230KM

Description CAP CER 1.5UF 50V X7R 1812
Expanded Description 1.5µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-7739-1

04:44:30 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,75000 7,50
100 0,43850 43,85
250 0,36776 91,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7739-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 14.500 - Immediate
  • Unit Price: 0,26874
  • Digi-Reel® ? : 445-7739-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.219 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback