Add To Favorites
Product Overview
Digi-Key Part Number 445-3914-1-ND
Quantity Available 4.719
Can ship immediately
Manufacturer

Manufacturer Part Number

C4532X7R1H105M160KA

Description CAP CER 1UF 50V X7R 1812
Expanded Description 1µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-6108-1-ND C4532X7R1H105K160KM TDK Corporation Cut Tape (CT) ? 4.189 - Immediate
0,78000 1
445-3913-1-ND C4532X7R1H105K160KA TDK Corporation Cut Tape (CT) ? 3.915 - Immediate
0,84000 1
Additional Resources
Standard Package ? 1
Other Names 445-3914-1

14:56:24 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,66100 6,61
100 0,38680 38,68
250 0,32440 81,10
500 0,29322 146,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3914-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,19964
  • Digi-Reel® ? : 445-3914-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.719 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback