Add To Favorites
Product Overview
Digi-Key Part Number 445-7741-1-ND
Quantity Available 2.223
Can ship immediately
Manufacturer

Manufacturer Part Number

C4532X7R1C226M200KC

Description CAP CER 22UF 16V X7R 1812
Expanded Description 22µF ±20% 16V Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-7741-1

00:38:59 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 1,30
10 1,06200 10,62
100 0,75150 75,15
250 0,62196 155,49
500 0,55716 278,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7741-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,38872
  • Digi-Reel® ? : 445-7741-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.223 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback