Add To Favorites
Product Overview
Digi-Key Part Number 445-1441-1-ND
Quantity Available 5.249
Can ship immediately
Manufacturer

Manufacturer Part Number

C4532X5R1A336M230KA

Description CAP CER 33UF 10V X5R 1812
Expanded Description 33µF ±20% 10V Ceramic Capacitor X5R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-1441-1

02:26:54 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,44000 1,44
10 1,18100 11,81
100 0,83500 83,50
250 0,69104 172,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1441-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,48950
  • Digi-Reel® ? : 445-1441-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.249 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback