Add To Favorites
Product Overview
Digi-Key Part Number 445-6826-1-ND
Quantity Available 65.327
Can ship immediately
Manufacturer

Manufacturer Part Number

C3225X7S1H106M250AE

Description CAP CER 10UF 50V X7S 1210
Expanded Description 10µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8914-1-ND C3225X7S1H106K250AE TDK Corporation Cut Tape (CT) ? 111.438 - Immediate
1,89000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 445-6826-1

20:12:06 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,65000 1,65
10 1,35300 13,53
100 0,95710 95,71
250 0,79208 198,02
500 0,70956 354,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6826-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 65.000 - Immediate
  • Unit Price: 0,49504
  • Digi-Reel® ? : 445-6826-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 65.327 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback