Add To Favorites
Product Overview
Digi-Key Part Number 445-3931-1-ND
Quantity Available 10.548
Can ship immediately
Manufacturer

Manufacturer Part Number

C3225X7R1H105K/1.6

Description CAP CER 1UF 50V X7R 1210
Expanded Description 1µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7722-1-ND C3225X7R1H105K160AA TDK Corporation Cut Tape (CT) ? 92.655 - Immediate
0,34000 1
Additional Resources
Standard Package ? 1
Other Names 445-3931-1

16:49:13 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,39000 3,90
100 0,19480 19,48
250 0,15588 38,97
500 0,14196 70,98
1.000 0,12804 128,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3931-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,10021
  • Digi-Reel® ? : 445-3931-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.548 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback