Add To Favorites
Product Overview
Digi-Key Part Number 445-11689-1-ND
Quantity Available 27.084
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB1C106K160AA

Description CAP CER 10UF 16V JB 1206
Expanded Description 10µF ±10% 16V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11688-1-ND C3216JB1C106K085AB TDK Corporation Cut Tape (CT) ? 8.578 - Immediate
0,45000 1
445-11698-1-ND C3216JB1E106K085AC TDK Corporation Cut Tape (CT) ? 6.707 - Immediate
0,56000 1
445-11722-1-ND C3216JB1H106K160AB TDK Corporation Cut Tape (CT) ? 22.657 - Immediate
0,95000 1
445-11736-1-ND C3216JB1V106K160AB TDK Corporation Cut Tape (CT) ? 14.057 - Immediate
0,73000 1
445-11699-1-ND C3216JB1E106K160AB TDK Corporation Cut Tape (CT) ? 2.959 - Immediate
0,66000 1
Additional Resources
Standard Package ? 1
Other Names 445-11689-1

16:49:31 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,24200 2,42
100 0,12070 12,07
250 0,09052 22,63
500 0,07996 39,98
1.000 0,07091 70,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11689-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 26.000 - Immediate
  • Unit Price: 0,06035
  • Digi-Reel® ? : 445-11689-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.084 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback