Add To Favorites
Product Overview
Digi-Key Part Number 445-11682-1-ND
Quantity Available 21.134
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB1A107M160AC

Description CAP CER 100UF 10V JB 1206
Expanded Description 100µF ±20% 10V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11682-1

03:08:23 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,56000 1,56
10 1,27600 12,76
100 0,90240 90,24
250 0,74680 186,70
500 0,66902 334,51
1.000 0,62234 622,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11682-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,43564
  • Digi-Reel® ? : 445-11682-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.144 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback