Add To Favorites
Product Overview
Digi-Key Part Number 445-11678-1-ND
Quantity Available 8.000
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB0J476M160AC

Description CAP CER 47UF 6.3V JB 1206
Expanded Description 47µF ±20% 6.3V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11717-1-ND C3216JB1E476M160AC TDK Corporation Cut Tape (CT) ? 60.241 - Immediate
1,18000 1
445-11695-1-ND C3216JB1C476M160AB TDK Corporation Cut Tape (CT) ? 26.036 - Immediate
1,17000 1
445-11686-1-ND C3216JB1A476M160AB TDK Corporation Cut Tape (CT) ? 2.303 - Immediate
1,06000 1
Additional Resources
Standard Package ? 1
Other Names 445-11678-1

10:12:48 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,69900 6,99
100 0,40920 40,92
250 0,34324 85,81
500 0,31024 155,12
1.000 0,28382 283,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11678-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,19802
  • Digi-Reel® ? : 445-11678-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback