Add To Favorites
Product Overview
Digi-Key Part Number 445-14559-1-ND
Quantity Available 6.398
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X7S1A156M125AC

Description CAP CER 15UF 10V X7S 0805
Expanded Description 15µF ±20% 10V Ceramic Capacitor X7S 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-14559-1

10:46:32 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,67600 6,76
100 0,32760 32,76
250 0,27212 68,03
500 0,24692 123,46
1.000 0,22675 226,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14559-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,16125
  • Digi-Reel® ? : 445-14559-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.398 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback