Add To Favorites
Product Overview
Digi-Key Part Number 445-1422-1-ND
Quantity Available 414.963
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X5R0J226M125AC

Description CAP CER 22UF 6.3V X5R 0805
Expanded Description 22µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-9112-1-ND C2012X5R1E226M125AC TDK Corporation Cut Tape (CT) ? 372.709 - Immediate
0,97000 1
445-14374-1-ND C2012X5R1C226M085AC TDK Corporation Cut Tape (CT) ? 119.659 - Immediate
0,66000 1
445-14428-1-ND C2012X5R1V226M125AC TDK Corporation Cut Tape (CT) ? 112.409 - Immediate
1,02000 1
445-7678-1-ND C2012X5R0J226M085AB TDK Corporation Cut Tape (CT) ? 26.517 - Immediate
0,45000 1
445-6797-1-ND C2012X5R1C226K125AC TDK Corporation Cut Tape (CT) ? 524.701 - Immediate
0,73000 1
445-7679-1-ND C2012X5R0J226K125AB TDK Corporation Cut Tape (CT) ? 64.095 - Immediate
0,66000 1
445-7664-1-ND C2012X5R1A226K125AB TDK Corporation Cut Tape (CT) ? 60.712 - Immediate
0,52000 1
445-7663-1-ND C2012X5R1A226M085AC TDK Corporation Cut Tape (CT) ? 116.019 - Immediate
0,48000 1
445-7665-1-ND C2012X5R1A226M125AB TDK Corporation Cut Tape (CT) ? 261.117 - Immediate
0,43000 1
445-7647-1-ND C2012X5R1C226M125AC TDK Corporation Cut Tape (CT) ? 42.157 - Immediate
0,46000 1
Additional Resources
Standard Package ? 1
Other Names 445-1422-1

08:47:23 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,16000 1,60
25 0,12880 3,22
50 0,10720 5,36
100 0,09110 9,11
250 0,07236 18,09
500 0,06430 32,15
1.000 0,05626 56,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1422-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 412.000 - Immediate
  • Unit Price: 0,05125
  • Digi-Reel® ? : 445-1422-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 414.963 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback