Add To Favorites
Product Overview
Digi-Key Part Number 445-7676-1-ND
Quantity Available 29.892
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X5R0J156M085AB

Description CAP CER 15UF 6.3V X5R 0805
Expanded Description 15µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14362-1-ND C2012X5R1A156M085AC TDK Corporation Cut Tape (CT) ? 2.706 - Immediate
0,69000 1
Additional Resources
Standard Package ? 1
Other Names 445-7676-1

06:24:18 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,69500 6,95
100 0,33710 33,71
250 0,28004 70,01
500 0,25412 127,06
1.000 0,23338 233,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7676-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,15559
  • Digi-Reel® ? : 445-7676-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.892 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback