Add To Favorites
Product Overview
Digi-Key Part Number 445-11517-1-ND
Quantity Available 10.978
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB1V106K125AC

Description CAP CER 10UF 35V JB 0805
Expanded Description 10µF ±10% 35V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11516-1-ND C2012JB1V106K085AC TDK Corporation Cut Tape (CT) ? 39.029 - Immediate
0,66000 1
Additional Resources
Standard Package ? 1
Other Names 445-11517-1

05:07:09 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,69500 6,95
100 0,33710 33,71
250 0,28004 70,01
500 0,25412 127,06
1.000 0,23338 233,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11517-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,16596
  • Digi-Reel® ? : 445-11517-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.978 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback