Add To Favorites
Product Overview
Digi-Key Part Number 445-11516-1-ND
Quantity Available 39.029
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB1V106K085AC

Description CAP CER 10UF 35V JB 0805
Expanded Description 10µF ±10% 35V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11516-1

00:01:15 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,63200 6,32
100 0,30650 30,65
250 0,25460 63,65
500 0,23102 115,51
1.000 0,21216 212,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11516-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,14144
  • Digi-Reel® ? : 445-11516-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.029 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback