Add To Favorites
Product Overview
Digi-Key Part Number 445-11475-1-ND
Quantity Available 24.809
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB1E226M125AC

Description CAP CER 22UF 25V JB 0805
Expanded Description 22µF ±20% 25V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11527-1-ND C2012JB1V226M125AC TDK Corporation Cut Tape (CT) ? 133.910 - Immediate
1,02000 1
Additional Resources
Standard Package ? 1
Other Names 445-11475-1

22:08:55 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
10 0,74100 7,41
25 0,65560 16,39
50 0,61540 30,77
100 0,53010 53,01
250 0,47876 119,69
500 0,41036 205,18
1.000 0,35337 353,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11475-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 0,28745
  • Digi-Reel® ? : 445-11475-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.809 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback