Add To Favorites
Product Overview
Digi-Key Part Number 445-11398-1-ND
Quantity Available 3.251
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB0J476M125AC

Description CAP CER 47UF 6.3V JB 0805
Expanded Description 47µF ±20% 6.3V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11420-1-ND C2012JB1A476M125AC TDK Corporation Cut Tape (CT) ? 1.807 - Immediate
1,08000 1
Additional Resources
Standard Package ? 1
Other Names 445-11398-1

03:27:28 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,84000 8,40
100 0,49090 49,09
250 0,41176 102,94
500 0,37218 186,09
1.000 0,34049 340,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11398-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,23755
  • Digi-Reel® ? : 445-11398-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.251 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback