Add To Favorites
Product Overview
Digi-Key Part Number 445-9100-1-ND
Quantity Available 16.172
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608X7S0G106M080AB

Description CAP CER 10UF 4V X7S 0603
Expanded Description 10µF ±20% 4V Ceramic Capacitor X7S 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-9104-1-ND C1608X7S0J106M080AC TDK Corporation Cut Tape (CT) ? 753.580 - Immediate
0,49000 1
Additional Resources
Standard Package ? 1
Other Names 445-9100-1

06:20:22 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,44300 4,43
100 0,21450 21,45
250 0,17820 44,55
500 0,16172 80,86
1.000 0,14852 148,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9100-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,09901
  • Digi-Reel® ? : 445-9100-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.172 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback