Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-5091-1-ND
Quantity Available 12.876
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608X7R1H153M080AA

Description CAP CER 0.015UF 50V X7R 0603
Expanded Description 0.015µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.015µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8117-1-ND CGJ3E2X7R1H153K080AA TDK Corporation Cut Tape (CT) ? 5.490 - Immediate
0,18000 1
445-4426-1-ND C1608X7R2A153K080AA TDK Corporation Cut Tape (CT) ? 4.005 - Immediate
0,11000 1
445-4427-2-ND C1608X7R2A153M080AA TDK Corporation Tape & Reel (TR) ? 4.000 - Immediate
0,01518 4.000  Non-Stock ?
445-5189-1-ND C1608X7R1H153K080AA TDK Corporation Cut Tape (CT) ? 6.575 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names 445-5091-1

18:14:28 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05300 0,53
100 0,02440 2,44
250 0,01996 4,99
500 0,01706 8,53
1.000 0,01329 13,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-5091-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,01019
  • Digi-Reel® ? : 445-5091-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.876 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback